This Samtec PMSD-03-16-SP-03.60-D-LUX cable assembly features 16AWG power connectors with crimp-crimp termination and a polyvinyl chloride jacket. It operates between -10°C and 105°C and has a maximum current rating of 10.3 amps per contact. The assembly is rated for 600VDC or 424VAC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |