Cable Assembly AC Power 0.635m Power 6 POS SKT Crimp 16AWG
Samtec PMSD-03-16-SP-25.00-S technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.