
The PMSD-03-18-SP-22.00-D-LUX is a 0.558m SKT-SKT power cable assembly with crimp-crimp contact termination and 18AWG wire size. It has a maximum operating temperature range of -30C to 105C and a maximum current rating of 8.8A per contact. The assembly is constructed with polyvinyl chloride jacket material and has a maximum voltage rating of 600VDC or 424VAC.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 0.558 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |