
This power cable assembly features a SKT crimp termination and a polyvinyl chloride jacket. It has a minimum operating temperature of -10°C and a maximum operating temperature of 105°C. The cable assembly is rated for a maximum current of 5.7 amps per contact and a maximum voltage rating of 424 volts DC or 300 volts AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-03-22-K-19.69-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-03-22-K-19.69-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.