This 0.17m SKT-SKT power cable assembly features 16AWG wire and a polyvinyl chloride jacket. It has a maximum operating temperature range of -30 to 105°C and can handle a maximum current rating of 10.3A per contact. The assembly is rated for 600VDC or 424VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 0.17 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |