The PMSD-04-16-K-04.00-S is a power cable assembly from Samtec. It features a SKT connector with crimp termination and a polyvinyl chloride jacket. The assembly is rated for 10.3 amps per contact and 600 volts DC or 424 volts AC. It operates within a temperature range of -10 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-04-16-K-04.00-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-16-K-04.00-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.