
This power cable assembly features a SKT connector with crimp termination and a polyvinyl chloride jacket. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -10°C. The cable assembly has a maximum current rating of 10.3 amps per contact and a maximum voltage rating of 600VDC or 424VAC.
Sign in to ask questions about the Samtec PMSD-04-16-K-99.00-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-04-16-K-99.00-S technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-16-K-99.00-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.