
This 2m power cable assembly features a SKT-SKT connector configuration with crimp-crimp termination. The cable is constructed with 16AWG wire and a polyvinyl chloride jacket. It operates within a temperature range of -30 to 105°C and is rated for a maximum current of 10.3A per contact and a maximum voltage of 600VDC or 424VAC.
Sign in to ask questions about the Samtec PMSD-04-16-SP-78.80-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-04-16-SP-78.80-D-LUS technical specifications.
| Cable Length (m) | 2.001 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-16-SP-78.80-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.