The Samtec PMSD-04-18-K-20.00-D-MUS is a SKT-SKT crimp-crimp power connector with a wire size of 18AWG. It operates within a temperature range of -10°C to 105°C and has a maximum voltage rating of 600VDC or 424VAC. The connector is designed for power applications and features a polyvinyl chloride jacket material. It has a maximum current rating of 8.8 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-04-18-K-20.00-D-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-18-K-20.00-D-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.