
The PMSD-04-206-SP-08.00-D-LDS cable assembly features a length of 0.203 meters and is designed for power connections. It has a SKT-SKT gender and crimp-crimp contact termination. The jacket material is polyvinyl chloride, and the wire size is 20 AWG. The assembly operates within a temperature range of -30 to 105 degrees Celsius and has a maximum voltage rating of 600VDC/424VAC.
Sign in to ask questions about the Samtec PMSD-04-206-SP-08.00-D-LDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-04-206-SP-08.00-D-LDS technical specifications.
| Cable Length (m) | 0.203 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-206-SP-08.00-D-LDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.