The PMSD-04-206-SP-48.00-D-LUS is a 1.219m power cable assembly featuring SKT-SKT connectors with crimp-crimp termination. Constructed with 20AWG wire and a polyvinyl chloride jacket, this cable assembly operates within a temperature range of -30 to 105°C and is rated for 600VDC/424VAC. It is suitable for use in applications requiring high voltage and temperature resistance.
Sign in to ask questions about the Samtec PMSD-04-206-SP-48.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-04-206-SP-48.00-D-LUS technical specifications.
| Cable Length (m) | 1.219 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-206-SP-48.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.