
This power cable assembly features a length of 1.828 meters and a SKT-SKT connector configuration. The cable is terminated with crimp connections and has a wire size of 20 AWG. It operates within a temperature range of -35°C to 105°C. The assembly is rated for a maximum voltage of 848VDC or 600VAC and a maximum current of 12.1 amps per contact.
Sign in to ask questions about the Samtec PMSD-04-206-SP-72.00-D-LDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-04-206-SP-72.00-D-LDX technical specifications.
| Cable Length (m) | 1.828 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-206-SP-72.00-D-LDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.