
This power cable assembly from Samtec features a 24AWG wire size and a length of 0.203 meters. It has a maximum operating temperature range of -35 to 105°C and a maximum current rating of 12.1 amps per contact. The assembly is rated for a maximum voltage of 424VDC and 300VAC. The jacket material is polyvinyl chloride, and the contact termination is crimp-crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-04-24-SP-08.00-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.203 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-24-SP-08.00-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.