
This cable assembly features a 16AWG power cable with a length of 0.406 meters. It is designed for use in applications where high voltage and current ratings are required, with a maximum rating of 600VDC or 424VAC. The assembly is constructed with a polyvinyl chloride jacket and features crimp-crimp contact termination. The operating temperature range is between -30°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-05-16-HP-16.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.406 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-05-16-HP-16.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.