
This 0.457m power cable assembly features SKT-SKT connectors with crimp-crimp termination and a 16AWG wire size. The jacket material is polyvinyl chloride, and the assembly is rated for 600VDC and 424VAC. It operates within a temperature range of -30C to 105C and has a maximum current rating of 10.3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-05-16-HP-18.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.457 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-05-16-HP-18.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.