
This Samtec PMSD-05-16-K-18.00-D-MUS cable assembly features power connectors with crimp termination, a polyvinyl chloride jacket, and a 16AWG wire size. It operates within a temperature range of -10 to 105°C and has a maximum current rating of 10.3A per contact. The assembly is rated for 600VDC and 424VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-05-16-K-18.00-D-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-05-16-K-18.00-D-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.