
This cable assembly features a SKT-SKT connector configuration with crimp-crimp termination and a polyvinyl chloride jacket. It has a maximum operating temperature range of -30 to 105°C and a maximum current rating of 10.3A per contact. The assembly is rated for 600VDC or 424VAC and has a wire size of 16AWG.
Samtec PMSD-05-16-SP-05.00-D-LUX technical specifications.
| Cable Length (m) | 0.127 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-05-16-SP-05.00-D-LUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.