
The Samtec PMSD-05-18-HP-10.00-D-LUS is a 0.254m power cable assembly with SKT-SKT connectors and crimp-crimp termination. It features 18AWG wire and operates over a temperature range of -30 to 105°C. The assembly is rated for a maximum current of 8.8A per contact and a maximum voltage of 600VDC or 424VAC.
Sign in to ask questions about the Samtec PMSD-05-18-HP-10.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-05-18-HP-10.00-D-LUS technical specifications.
| Cable Length (m) | 0.254 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-05-18-HP-10.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.