
This Samtec PMSD-05-24-HP-24.00-S cable assembly features a 24AWG power cable with a maximum operating temperature range of -35 to 105°C. The cable has a maximum voltage rating of 424VDC or 300VAC and a maximum current rating of 12.1 amps per contact. The assembly is constructed with a polyvinyl chloride jacket and crimped contacts. It is available in a variety of configurations, including IEC and NEMA options.
Sign in to ask questions about the Samtec PMSD-05-24-HP-24.00-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-05-24-HP-24.00-S technical specifications.
| Cable Length (m) | 0.609 |
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-05-24-HP-24.00-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.