
This Samtec PMSD-06-18-HP-20.00-D-LUX cable assembly features a SKT-SKT gender and crimp-crimp contact termination. The assembly has a cable length of 0.508 meters and a wire size of 18 AWG. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The assembly is designed for use with power connectors and is rated for 600VDC and 424VAC.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 0.508 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |