
The PMSD-07-16-HP-18.00-D-LUX cable assembly from Samtec is a 0.457m SKT-SKT power cable with crimp-crimp contact termination and a polyvinyl chloride jacket. It has a maximum operating temperature range of -30 to 105 degrees Celsius and a maximum current rating of 10.3 amps per contact. The cable assembly is rated for 600VDC and 424VAC. It is suitable for use in power cord assemblies and meets IEC and NEMA standards.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 0.457 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |