The PMSD-08-16-HP-24.00-D-LUS power cable assembly from Samtec features a cable length of 0.609 meters. It has a SKT-SKT gender and crimp-crimp contact termination. The cable is constructed with 16 AWG wire and a polyvinyl chloride jacket. The assembly operates within a temperature range of -30 to 105 degrees Celsius. It is rated for a maximum current of 10.3 amps per contact and a maximum voltage of 600VDC or 424VAC.
Samtec PMSD-08-16-HP-24.00-D-LUS technical specifications.
| Cable Length (m) | 0.609 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.