
The PMSD-08-16-SP-36.00-D-LDX power cable assembly features a crimp-crimp termination and is constructed with 16AWG wire and a polyvinyl chloride jacket. It has a maximum operating temperature range of -30 to 105°C and a maximum voltage rating of 600VDC/424VAC. The assembly is designed for use in power applications and is available in a 0.914m length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-08-16-SP-36.00-D-LDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.914 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-08-16-SP-36.00-D-LDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.