This power cable assembly features a 16AWG conductor with a polyvinyl chloride jacket, suitable for operating temperatures between -30C and 105C. It has a maximum current rating of 10.3A per contact and a maximum voltage rating of 600VDC or 424VAC. The assembly is designed for SKT-SKT connector termination via crimp connections.
Samtec PMSD-10-16-HP-54.00-D-LUS technical specifications.
| Cable Length (m) | 1.371 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.