This 0.609m power cable assembly features a 16AWG wire size and a SKT-SKT gender configuration. The connectors are terminated via crimp-crimp connections. The cable jacket is made of polyvinyl chloride and is rated for operation between -30 and 105°C. The assembly is designed for use with power connectors and is rated for a maximum voltage of 600VDC or 424VAC and a maximum current of 10.3 amps per contact.
Sign in to ask questions about the Samtec PMSD-10-16-SP-24.00-D-MDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-10-16-SP-24.00-D-MDS technical specifications.
| Cable Length (m) | 0.609 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-10-16-SP-24.00-D-MDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.