
This power cable assembly features a 16AWG conductor with a maximum current rating of 10.3A and a maximum voltage rating of 600VDC. The assembly is constructed with a polyvinyl chloride jacket and has a temperature range of -30C to 105C. The connectors are terminated via crimp connections and are suitable for power applications.
Samtec PMSD-10-16-SP-48.00-D-LDS technical specifications.
| Cable Length (m) | 1.219 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-10-16-SP-48.00-D-LDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.