
The PMSD-10-206-SP-15.00-D-LUS is a 0.381m power cable assembly with SKT-SKT connectors and crimp-crimp contact termination. Constructed with 20AWG wire and a polyvinyl chloride jacket, this assembly operates within a temperature range of -30 to 105°C and is rated for 600VDC/424VAC. It is suitable for use in power cord assemblies, meeting IEC and NEMA standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-10-206-SP-15.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-10-206-SP-15.00-D-LUS technical specifications.
| Cable Length (m) | 0.381 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-10-206-SP-15.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.