
The PMSD-10-22-SP-03.50-D-MUS from Samtec is a 0.088m SKT-SKT power cable assembly with crimp-crimp termination and a polyvinyl chloride jacket. It features a 22 gauge wire and operates between -30°C and 105°C. The assembly has a maximum current rating of 5.7A per contact and a maximum voltage rating of 424VDC or 300VAC.
Samtec PMSD-10-22-SP-03.50-D-MUS technical specifications.
| Cable Length (m) | 0.088 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-10-22-SP-03.50-D-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.