
This cable assembly features a 24AWG wire size, a length of 0.914 meters, and a SKT-SKT gender configuration. The connectors are terminated via crimp-crimp connections. The jacket material is polyvinyl chloride. The cable assembly operates within a temperature range of -35 to 105 degrees Celsius. It has a maximum current rating of 12.1 amps per contact and a maximum voltage rating of 424VDC or 300VAC.
Sign in to ask questions about the Samtec PMSD-12-24-SP-36.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-12-24-SP-36.00-D-LUS technical specifications.
| Cable Length (m) | 0.914 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-12-24-SP-36.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.