This power cable assembly from Samtec features a length of 0.279 meters and is designed for SKT-SKT connectors with crimp-crimp termination. The cable jacket is made of polyvinyl chloride and has a wire size of 16 AWG. The assembly operates within a temperature range of -35 to 105°C and has a maximum current rating of 12.1 amps per contact. The cable assembly is rated for 848VDC or 600VAC.
Samtec PMSD-13-16-SP-11.00-D-LUX technical specifications.
| Cable Length (m) | 0.279 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-13-16-SP-11.00-D-LUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.