The PMSD-15-16-HP-06.00-D-LUS is a 0.152m SKT-SKT power cable assembly with crimp-crimp termination, featuring a polyvinyl chloride jacket and 16 gauge wire. It operates between -35°C and 105°C and is rated for 12.1A per contact and 848VDC or 600VAC maximum voltage. This cable assembly is suitable for use in power cord applications, meeting IEC and NEMA standards.
Sign in to ask questions about the Samtec PMSD-15-16-HP-06.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-15-16-HP-06.00-D-LUS technical specifications.
| Cable Length (m) | 0.152 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-15-16-HP-06.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.