The PMSD-15-16-HP-15.00-D-LUS cable assembly from Samtec features a SKT-SKT gender configuration with crimp-crimp contact termination and a polyvinyl chloride jacket. It operates between -35°C and 105°C and has a maximum voltage rating of 848VDC or 600VAC. The assembly has a maximum current rating of 12.1 amps per contact and a wire size of 16. It is designed for use in power applications.
Sign in to ask questions about the Samtec PMSD-15-16-HP-15.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-15-16-HP-15.00-D-LUS technical specifications.
| Cable Length (m) | 0.381 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-15-16-HP-15.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.