This power cable assembly features a 0.609m length with 16AWG wire size, suitable for applications up to 848VDC or 600VAC. The assembly is designed for crimp-crimp termination and is constructed with polyvinyl chloride jacket material. Operating temperature range is from -35°C to 105°C, with a maximum current rating of 12.1A per contact.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 0.609 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |