This power SKT crimp connector is designed for high-reliability applications. It features a polyvinyl chloride jacket and a crimp termination for secure connections. The connector is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 600VDC or 424VAC. It can handle a maximum current of 10.3 amps per contact and is suitable for use in environments as low as -10°C.
Checking distributor stock and pricing after the page loads.
Samtec PMSD-15-16-K-03.50-S-LDX technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.