The PMSD-15-16-K-03.50-S-LUS is a power SKT crimp connector designed for use in power cord assemblies. It features a polyvinyl chloride jacket and a crimp termination for secure connections. The connector is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 600VDC. It can handle a maximum current rating of 10.3 amps per contact. The PMSD-15-16-K-03.50-S-LUS is suitable for use in applications where high power transmission is required, such as in industrial or commercial settings.
Checking distributor stock and pricing after the page loads.
Samtec PMSD-15-16-K-03.50-S-LUS technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.