
This power cable assembly from Samtec features a length of 1.625 meters, with power connectors on both ends. The cable is constructed with 16AWG wire and a polyvinyl chloride jacket. It is rated for a maximum operating temperature of 105°C and a minimum of -35°C. The assembly has a maximum current rating of 12.1 amps per contact and a maximum voltage rating of 848VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-15-16-SP-64.00-D-LDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 1.625 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-15-16-SP-64.00-D-LDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.