This Samtec PMSDT-02-18-K-06.0-D-LUS-W cable assembly features 18AWG wire size and a polytetrafluoroethylene jacket. It has a maximum operating temperature range of -40 to 105°C and a maximum voltage rating of 424VDC or 300VAC. The assembly has a maximum current rating of 8.8 amps per contact and a F-F gender configuration with crimp-crimp contact termination.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 18AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |