The PMSDT-02-18-K-10.00-S-W is a power connector from Samtec with a contact termination of crimp and a jacket material of polytetrafluoroethylene. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The connector is rated for a maximum current of 8.8 amps per contact and a maximum voltage of 424 volts DC or 300 volts AC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Gender | F |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 18AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |