The PMSDT-02-24-K-24.00-D-MUS is a power cable assembly from Samtec, featuring a SKT-SKT connector configuration with crimp-crimp termination. Constructed with 24AWG wire and a polytetrafluoroethylene jacket, this cable assembly is designed for use in applications with operating temperatures between -40°C and 105°C. It has a maximum current rating of 5.2 amps per contact and a maximum voltage rating of 424VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSDT-02-24-K-24.00-D-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSDT-02-24-K-24.00-D-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.