
The PMSDT-02-24-SP-03.50-D-MUS cable assembly features a 24AWG wire size with a polytetrafluoroethylene jacket. It has a SKT-SKT gender and crimp-crimp contact termination. The assembly is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum voltage rating of 424VDC or 300VAC and a maximum current rating of 12A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSDT-02-24-SP-03.50-D-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.088 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSDT-02-24-SP-03.50-D-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.