The PMSDT-04-24-K-22.00-S-M power connector from Samtec features a SKT gender with crimp contact termination and a polytetrafluoroethylene jacket material. It supports a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum current rating of 5.2 amps per contact. The connector is rated for 424 volts DC and 300 volts AC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |