
This power cable assembly features a 24AWG wire size and a polytetrafluoroethylene jacket material. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 424VDC or 300VAC. The assembly is designed for crimp-to-crimp connections and has a SKT-SKT gender configuration. It is available in a length of 0.088 meters.
Sign in to ask questions about the Samtec PMSDT-04-24-SP-03.50-D-LDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSDT-04-24-SP-03.50-D-LDS technical specifications.
| Cable Length (m) | 0.088 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSDT-04-24-SP-03.50-D-LDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.