
This power cable assembly features 24AWG wire with a polytetrafluoroethylene jacket, suitable for crimp-crimp connections. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum voltage rating of 424VDC or 300VAC. The assembly has a maximum current rating of 12 amps per contact and is available in a SKT-SKT gender configuration.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 0.088 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |