
This 24AWG power cable assembly features a SKT-SKT connection, crimp-crimp termination, and a polytetrafluoroethylene jacket. It operates over a temperature range of -55 to 125°C and has a maximum current rating of 12A per contact. The assembly is rated for 424VDC or 300VAC and has a cable length of 0.088 meters.
Sign in to ask questions about the Samtec PMSDT-15-24-SP-03.50-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSDT-15-24-SP-03.50-D-LUS technical specifications.
| Cable Length (m) | 0.088 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSDT-15-24-SP-03.50-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.