
This 16AWG power cable assembly from Samtec features a crimp-to-crimp connection and a polyvinyl chloride jacket. It has a maximum operating temperature range of -35 degrees Celsius to 105 degrees Celsius and a maximum voltage rating of 848VDC or 600VAC. The cable assembly is rated for a maximum current of 12.1 amps per contact. It is available in a length of 0.304 meters.
Sign in to ask questions about the Samtec PMSS-02-16-SP-12.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSS-02-16-SP-12.00-D-LUS technical specifications.
| Cable Length (m) | 0.304 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSS-02-16-SP-12.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.