This cable assembly features a power connector with a SKT gender and crimp contact termination. The jacket material is polyvinyl chloride, and the wire size is 16 AWG. It operates within a temperature range of -10°C to 105°C and has a maximum current rating of 10.3 amps per contact. The assembly is rated for 600VDC or 424VAC.
Samtec PMSS-02-16-SP-48.00-S technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.