Cable Assembly AC Power 0.254m Power 4 POS SKT Crimp 24AWG
Samtec PMSS-04-24-SP-10.00-S technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec PMSS-04-24-SP-10.00-S to view detailed technical specifications.
No datasheet is available for this part.