The Samtec PMSS-05-22-SP-48.00-D-LUS is a power cable assembly with a maximum operating temperature range of -35°C to 105°C and a maximum voltage rating of 424VDC or 300VAC. It features a SKT-SKT gender and crimp-crimp contact termination. The cable assembly has a wire size of 22 and is made of polyvinyl chloride jacket material. It is rated for a maximum current of 12.1 amps per contact and has a cable length of 1.219 meters.
Samtec PMSS-05-22-SP-48.00-D-LUS technical specifications.
| Cable Length (m) | 1.219 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSS-05-22-SP-48.00-D-LUS to view detailed technical specifications.
No datasheet is available for this part.