The PMSS-10-22-K-03.50-S-LDX power connector features a SKT gender with crimp termination and a polyvinyl chloride jacket. It has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The connector is rated for a maximum current of 5.7 amps per contact and a maximum voltage rating of 424 volts DC or 300 volts AC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |