This Samtec PMSST-02-24-SP-40.00-S-M connector is a power connector with a SKT gender and crimp contact termination. The jacket material is polytetrafluoroethylene, and it can handle a maximum current rating of 5.2 amps per contact. The operating temperature range is -40 degrees Celsius to 105 degrees Celsius, and it can withstand a maximum voltage rating of 424 volts DC or 300 volts AC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |